TY3F
SwitchcraftConn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
TY3F
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Copper Alloy
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
The SWITCHCRAFT part TY3F is a high-quality Conn XLR Connector that is perfect for professional audio and video applications. It features a 3-position solder terminal configuration, making it ideal for connecting multiple devices. The connector has a sturdy panel mount design, ensuring a secure and reliable connection. With its 3 terminals and 1 port, it provides excellent audio signal transfer and helps maintain clear and crisp sound quality. This versatile connector is commonly used in various audio equipment, including microphones, mixers, amplifiers, and more.
Search Keywords:
TY3F
IN STOCK:
121
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.40
$67.000
25
$11.99
$299.750
50
$11.81
$590.500
100
$11.63
$1,163.000
250
$11.46
$2,865.000
500
$10.81
$5,405.000
1,000
+
$10.65
$10,650.000