help desk software
DATA SHEET

TY4F

Switchcraft

Conn XLR Connector F 4 POS Solder ST Panel Mount 4 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
TY4F
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Copper Alloy
Number of Contacts:
4
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
Conn XLR Connector F 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Search Keywords:
TY4F
IN STOCK: 100
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.72
$17.720
10
$15.93
$159.300
25
$15.49
$387.250
50
$15.07
$753.500
100
$11.89
$1,189.000
250
$11.44
$2,860.000
500 +
$9.61
$4,805.000
Tools/3D Models