help desk software
DATA SHEET

US001ST

Switchcraft

Switch Push Button Square Button 0.25A 30VA Quick Connect/Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
US001ST
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
N/A
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
30 A
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
N/A
Dimension:
N/A
Switch Push Button Square Button 0.25A 30VA Quick Connect/Solder Panel Mount
Search Keywords:
US001ST
IN STOCK: 97
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$8.32
$24.960
25
$4.85
$121.250
100
$4.34
$434.000
500
$4.04
$2,020.000
1,000
$4.01
$4,010.000
5,000 +
$3.98
$19,900.000
Tools/3D Models
Product Guides