help desk software
DATA SHEET

Y3FPC

Switchcraft

Conn XLR Connector ST Panel Mount 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
Y3FPC
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
XLR Connector
Gender:
N/A
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
N/A
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Conn XLR Connector ST Panel Mount 1 Port
Search Keywords:
Y3FPC
IN STOCK: 17
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$38.69
$116.070
25
$10.95
$273.750
100
$8.76
$876.000
500
$7.54
$3,770.000
1,000
$6.81
$6,810.000
5,000 +
$6.56
$32,800.000
Tools/3D Models