Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
Z15J
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
1/4" Speaker Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Thermoplastic
Number of Contacts:
2
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn 1/4"" Speaker Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Search Keywords:
Z15J
IN STOCK:
52
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.834
$44.170
50
$5.719
$285.950
100
$4.961
$496.100
300
$4.689
$1,406.700
500
$4.626
$2,313.000
1,000
$4.580
$4,580.000
2,500
$4.534
$11,335.000
5,000
+
$4.489
$22,445.000