help desk software

1N5237BTA

Synsemi

Diode Zener Single 8.2V 5% 500mW Automotive 2-Pin DO-35 Ammo

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Synsemi
Part No:
1N5237BTA
RoHS:
Yes
HTS:
8541100080
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20000
Package Type:
Box
Diode Zener Single 8.2V 5% 500mW Automotive 2-Pin DO-35 Ammo
Search Keywords:
1N5237BTA
IN STOCK: 5,000
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300 +
$0.197
$59.100
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models