help desk software
DATA SHEET

1N751ATA

Synsemi

Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 Ammo .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Synsemi
Part No:
1N751ATA
RoHS:
Yes
HTS:
3926903000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Maximum Voltage Regulation:
N/A
Supplier Package:
DO-35
Packaging:
Ammo
Nominal Zener Voltage:
5.1 V
Mounting:
Through Hole
Maximum Power Dissipation:
500 mW
The SYNSEMI part 1N751ATA is a high-quality diode zener designed for various electronic applications. This single diode zener offers a voltage rating of 5.1V with a tolerance of 5%, ensuring accurate and precise voltage regulation. With a power rating of 500mW, it can handle moderate power requirements with ease. The 2-pin DO-35 package provides convenient and hassle-free installation. Whether you are working on a hobby project or a professional electronic circuit, the SYNSEMI part 1N751ATA is a reliable choice to ensure stable and controlled voltage output.
Search Keywords:
1N751ATA
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.3490
$0.3490
100
$0.1748
$17.4800
250
$0.1369
$34.2250
500
$0.1047
$52.3500
1,000
$0.0661
$66.1000
3,000
$0.0530
$159.0000
5,000
$0.0510
$255.0000
10,000 +
$0.0490
$490.0000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides