help desk software
DATA SHEET

TL-2100/T

Tadiran Batteries

Lithium Cylindrical 3.6V 2.1Ah AA Primary

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tadiran Batteries
Part No:
TL-2100/T
RoHS:
Yes
COO:
IL
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
270
Package Type:
Battery Type:
Primary
Chemistry:
Lithium
Voltage:
3.6 V
Product Weight:
17.6 g
Dimension:
50(Max) x 14.5(Max) mm
Capacity:
2.1 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/R
Operating Temperature:
-55 to 85 °C
Lithium Cylindrical 3.6V 2.1Ah AA Primary
Search Keywords:
TL2100T
IN STOCK: 574
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.20
$26.000
10
$5.01
$50.100
25
$4.87
$121.750
50
$4.79
$239.500
68
$4.71
$320.280
135
$4.64
$626.400
203
$4.57
$927.710
270 +
$4.50
$1,215.000
Tools/3D Models