help desk software
DATA SHEET

TL-2150/S

Tadiran Batteries

Lithium Cylindrical 3.6V 1Ah 1/2AA Primary

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tadiran Batteries
Part No:
TL-2150/S
RoHS:
No
HTS:
8506500000
COO:
IL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
540
Package Type:
Battery Type:
Primary
Chemistry:
Lithium
Voltage:
3.6 V
Product Weight:
9.2 g
Dimension:
25.2(Max) x 14.5(Max) mm
Capacity:
1 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/R
Operating Temperature:
-55 to 85 °C
Lithium Cylindrical 3.6V 1Ah 1/2AA Primary
Search Keywords:
TL2150S
IN STOCK: 88
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
135
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.21
$36.050
25
$7.10
$177.500
50
$6.99
$349.500
100
$6.89
$689.000
135
$6.79
$916.650
270
$4.18
$1,128.600
405
$3.31
$1,340.550
540 +
$3.24
$1,749.600
Tools/3D Models