TL-2150/S-BP
Tadiran BatteriesBattery - Non-Rechargeable - Cylindrical - Lithium - 3.6 VDC - 1Ah - Pressure Contact.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tadiran Batteries
Part No:
TL-2150/S-BP
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The TL-2150/S-BP is battery with dimensions: 14.5 mm diameter x 25.2 mm.
Search Keywords:
TL2150SBP
IN STOCK:
589
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
135
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$8.04
$40.200
25
$7.92
$198.000
50
$7.80
$390.000
100
$7.68
$768.000
135
$7.57
$1,021.950
270
$4.66
$1,258.200
405
$3.69
$1,494.450
540
+
$3.61
$1,949.400
Product Guides
CUSTOMERS
ALSO BOUGHT
3541H-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
ZMI2NA
SOCKETS FOR RELAYS 2NA -4NA MM/INCHES TOP VIEW
4NK0AQ
Overload Relay - 6-9A.
BW9W1SG0-R
Electromechanical Switch Auxiliary Switch
RH1B-UD-DC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket