Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tadiran Batteries
Part No:
TL-5104/S
RoHS:
Yes
HTS:
8506500000
COO:
IL
ECCN:
EAR99
Supplier Standard Pack
270
Battery Type:
Primary
Chemistry:
Lithium
Voltage:
3.6 V
Product Weight:
17.6 g
Dimension:
50.5(Max) x 14.5(Max) mm
Capacity:
2.1 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/R
Operating Temperature:
-55 to 85 °C
Enhance the power of your devices with the TADIRAN TL-5104/S Lithium Cylindrical Battery. Featuring a voltage of 3.6V and a capacity of 2.1Ah, this AA primary battery is designed to deliver reliable and long-lasting performance. Ideal for a wide range of applications, the TADIRAN TL-5104/S is a top choice for those seeking a high-quality and dependable power source. Trust TADIRAN for all your battery needs.
Search Keywords:
TL5104S
IN STOCK:
97
Can Ship immediately
On Order:
540
can ship 3/24/25
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$6.13
$30.650
50
$4.98
$249.000
100
$4.76
$476.000
270
$4.56
$1,231.200
540
$4.37
$2,359.800
1,080
$4.25
$4,590.000
2,700
$4.14
$11,178.000
5,130
+
$4.08
$20,930.400
Product Guides
CUSTOMERS
ALSO BOUGHT
3PA1
Switch Access Basic Switch Side Mount Enclosure
24-6337-8800
WireClean Spool Sn63Pb37
FPI4080
Bridge Rectifier Diode - 1 Phase - 40A - 800V V(RRM) - Silicon.
4NT1-3
MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 2 Position (On - On)...
SZ-A20/T
Auxiliary Contact Block for Contactor - 2N.O. - 10A @ 600 VAC - With Terminal Covers.