TLL-5902/P
Tadiran BatteriesBattery - Non-Rechargeable (Primary) - Lithium Thionyl Chloride - 1/2AA Cell Size - 3.6 V - 1.1Ah - Cylindrical - Axial Leads.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tadiran Batteries
Part No:
TLL-5902/P
RoHS:
Yes
Supplier Standard Pack
300
Package Type:
The TLL-5902/P is battery with dimensions: 14.5 mm (0.571") Dia x 25.2 mm (0.992") H. Operating temperature range is from -55°C to +85°C.
Search Keywords:
TLL5902P
IN STOCK:
0
MOQ for out of Stock Qty:
75
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
75
$8.71
$653.250
150
$5.36
$804.000
225
$4.24
$954.000
300
+
$4.16
$1,248.000
Product Guides