help desk software

1N4003

Taitron Components

Diode Standard Recovery Rectifier 200V 1A 2-Pin DO-41

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taitron Components
Part No:
1N4003
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Diode Standard Recovery Rectifier 200V 1A 2-Pin DO-41
IN STOCK: 2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
1000
Available in less than min:
2
Multiple:
1000
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0228
$0.0228
1,000
$0.0207
$20.7000
2,000
$0.0196
$39.2000
4,000
$0.0187
$74.8000
8,000 +
$0.0177
$141.6000
Tools/3D Models