help desk software

1N4704

Taitron Components

Diode Zener Single 17V 5% 500mW 2-Pin DO-35

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taitron Components
Part No:
1N4704
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Reel
Diode Zener Single 17V 5% 500mW 2-Pin DO-35
IN STOCK: 9,035
Can Ship immediately
You may purchase in-stock quantity up to 9,035
Minimum Order:
10000
Available in less than min:
9035
Multiple:
10000
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0393
$0.0393
10,000
$0.0357
$357.0000
20,000
$0.0333
$666.0000
40,000
$0.0313
$1,252.0000
80,000 +
$0.0305
$2,440.0000
Tools/3D Models