Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taitron Components
Part No:
1N4736A
RoHS:
Yes
Supplier Standard Pack
1000
Package Type:
Bulk
Diode Zener Single 6.8V 5% 1W 2-Pin DO-41
Search Keywords:
1N4736A
IN STOCK:
2,665
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0360
$36.000
2,000
$0.0342
$68.400
4,000
$0.0325
$130.000
8,000
+
$0.0309
$247.200