help desk software

1N5221B

Taitron Components

Diode Zener Single 2.4V 5% 500mW 2-Pin DO-35 Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taitron Components
Part No:
1N5221B
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Diode Zener Single 2.4V 5% 500mW 2-Pin DO-35 Bulk
Search Keywords:
1N5221B
IN STOCK: 365
Can Ship immediately
You may purchase in-stock quantity up to 365
Minimum Order:
500
Available in less than min:
365
Multiple:
500
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0174
$0.0174
500
$0.0158
$7.9000
1,000
$0.0150
$15.0000
2,000
$0.0143
$28.6000
4,000 +
$0.0135
$54.0000
Tools/3D Models