help desk software

1N5256B

Taitron Components

Diode Zener Single 30V 5% 500mW 2-Pin DO-35

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taitron Components
Part No:
1N5256B
RoHS:
No
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Bulk
Diode Zener Single 30V 5% 500mW 2-Pin DO-35
Search Keywords:
1N5256B
IN STOCK: 0
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0134
$67.000
10,000
$0.0128
$128.000
20,000
$0.0121
$242.000
40,000 +
$0.0115
$460.000
Tools/3D Models