help desk software
DATA SHEET

1N5349B

Taitron Components

Diode Zener Single 12V 5% 5000mW 2-Pin Case 1.5KE T/R

RoHS Compliant
reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taitron Components
Part No:
1N5349B
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1250
Package Type:
reel
Maximum Voltage Regulation:
N/A
Supplier Package:
Case 1.5KE
Packaging:
Tape and Reel
Nominal Zener Voltage:
12 V
Mounting:
Through Hole
Maximum Power Dissipation:
5000 mW
Diode Zener Single 12V 5% 5000mW 2-Pin Case 1.5KE T/R
IN STOCK: 0
Minimum Order:
1250
Multiple:
1250
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,250
$0.143
$178.750
2,500
$0.133
$332.500
5,000
$0.125
$625.000
10,000 +
$0.122
$1,220.000
Tools/3D Models
Product Guides