Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taitron Components
Part No:
1N5357B
RoHS:
No
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Voltage Regulation:
N/A
Supplier Package:
Case 1.5KE
Packaging:
Tape and Reel
Nominal Zener Voltage:
20 V
Mounting:
Through Hole
Maximum Power Dissipation:
5000 mW
Diode Zener Single 20V 5% 5000mW 2-Pin Case 1.5KE T/R
IN STOCK:
23
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$6.60
$66.000
25
$4.19
$104.750
50
$2.44
$122.000
100
+
$1.67
$167.000
Product Guides