Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taitron Components
Part No:
2N7002
RoHS:
No
HTS:
8541210095
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R
IN STOCK:
21,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0443
$132.900
6,000
$0.0413
$247.800
12,000
$0.0388
$465.600
24,000
+
$0.0378
$907.200
CUSTOMERS
ALSO BOUGHT
89485-8003
Universal Serial Bus (USB) Shielded I/O Type A Receptacle Single Upright Right
ECA-1HM100
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 65mA 2000h 85°C Automotive Bag
0001.2514
Fuse - Cartridge - Time Delay - 10 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - SPT Series.
EXB-S8V103J
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 8-Pin 2008(4 X 0805) Concave SMD T/R
557-1505-203F
557 LED PMI 0.687" Flat, Red, 24 VDC, Watertight