help desk software

MB151

Taitron Components

Diode Rectifier Bridge Single 100V 15A 4-Pin MB-35

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taitron Components
Part No:
MB151
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Diode Rectifier Bridge Single 100V 15A 4-Pin MB-35
Search Keywords:
MB151
IN STOCK: 190
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.34
$67.000
100
$1.28
$128.000
200
$1.21
$242.000
400 +
$1.15
$460.000
Tools/3D Models