help desk software
DATA SHEET

MJE350

Taitron Components

Trans GP BJT PNP 300V 0.5A 1250mW 3-Pin TO-126 Bulk

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taitron Components
Part No:
MJE350
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Reel
Configuration:
Single
Category:
Bipolar Power
Family:
MJE350
Dimension:
7.8(Max) x 2.7(Max) x 10.8(Max) mm
Maximum Collector Base Voltage:
300 V
Material:
Si
Maximum Base Emitter Saturation Voltage:
N/A
Maximum Collector Emitter Saturation Voltage:
N/A
Life Cycle:
Discontinued
Trans GP BJT PNP 300V 0.5A 1250mW 3-Pin TO-126 Bulk
  This product is discontinued, but still in stock
IN STOCK: 192
Can Ship immediately
Minimum Order:
50
Multiple:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.154
$7.700
100
$0.144
$14.400
200
$0.135
$27.000
400 +
$0.131
$52.400
Tools/3D Models
Product Guides