AMK063ABJ105KP-F
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 1uF ±10% - 4VDC - X5R - 0201 - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
AMK063ABJ105KP-F
Alias/AKA:
RMAMK063ABJ105KP-F
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
15000
Package Type:
REEL
Capacitance Value:
12227uF
Voltage:
42253VDC
Package/Case:
02012239
Tolerance:
102252%
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 4VDC - X5R - 0201 - Tape&Reel
Search Keywords:
AMK063ABJ105KPF
Possible Replacement options available. See Alternatives
IN STOCK:
15,000
Can Ship immediately
Minimum Order:
15000
Multiple:
15000
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
15,000
$0.0173
$259.500
30,000
$0.0165
$495.000
60,000
$0.0163
$978.000
105,000
$0.0156
$1,638.000
150,000
$0.0142
$2,130.000
255,000
$0.0136
$3,468.000
510,000
+
$0.0134
$6,834.000
Product Guides