AMK316AC6107ML-T
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 100uF ±20% - 4VDC - X6S - 1206 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
AMK316AC6107ML-T
Alias/AKA:
CEAMK316AC6107ML-T
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Capacitance Value:
1002227uF
Voltage:
42253VDC
Package/Case:
12062239
Tolerance:
202252%
The Taiyo Yuden AMK316AC6107ML-T is a multi-layer ceramic capacitor designed for surface mount applications. It offers a capacitance of 100uF with a tolerance of ±20%. The capacitor operates at a voltage rating of 4VDC and features a temperature coefficient of X6S. With a compact 1206 package size, it is perfect for space-constrained designs. The capacitor comes in a tape and reel packaging, ensuring convenient handling and easy integration into your production process. Trust Taiyo Yuden's high-quality components for reliable performance in your electronic circuits.
Search Keywords:
AMK316AC6107MLT
IN STOCK:
120,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.2113
$422.600
4,000
$0.1963
$785.200
6,000
$0.1943
$1,165.800
8,000
$0.1924
$1,539.200
10,000
$0.1869
$1,869.000
26,000
$0.1850
$4,810.000
50,000
$0.1780
$8,900.000
100,000
+
$0.1762
$17,620.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1410971-3
Backplane Connector - Plug, Male Blades - 56 Position - 0.071" (1.80mm) Pitch - Board Edge...
1410975-3
Connector - Daughtercard - Multigig RT2 Series - 112 Contacts - 1.8 mm - Plug - Through Ho...
FTSH-110-01-L-DV
Board-To-Board Connector - Vertical - 1.27 mm - 20 Contacts - Header - Surface Mount - 2 R...
2102060-2
Conn Box Connector PL 114 POS 1.27mm Solder ST SMD VITA 61 T/R
USB2422/MJ
2-Port USB 2.0 Hi-Speed Hub Controller - 3.3V - 24-Pin QFN - Tray