BK1005HS102-T
Taiyo YudenFerrite Bead Inductor - Impedance 1000ohm (+/-) 25 % (100MHz) - 0.3A - Rdc 0.58ohm - 0402/1005 - -55 to +125 - RoHS - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
BK1005HS102-T
Alias/AKA:
LFBK1005HS102-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Family:
BK
Dimension:
1.05 x 0.55 x 0.55mm mm
Maximum DC Current:
0.3 A
Impedance:
1 KOhm
Case Size:
04025570
Life Cycle:
Discontinued
Ferrite Bead Inductor - Impedance 1000ohm (+/-) 25 % (100MHz) - 0.3A - Rdc 0.58ohm - 0402/1005 - -55 to +125 - RoHS - Tape&Reel
Search Keywords:
BK1005HS102T
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
2
Can Ship immediately
Product Guides