BK1608LM152-T
Taiyo YudenFerrite Bead Inductor - Impedance 1500ohm (+/-) 25 % (100MHz) - 0.25A - Rdc 0.75ohm - 0603/1608 - -55 to +125 - RoHS - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
BK1608LM152-T
Alias/AKA:
LFBK1608LM152-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Impedance:
1.5 KOhm
Family:
BK
Dimension:
1.75 x 0.95 x 0.95mm mm
Maximum DC Current:
0.25 A
Case Size:
06035570
Life Cycle:
Discontinued
Ferrite Bead Inductor - Impedance 1500ohm (+/-) 25 % (100MHz) - 0.25A - Rdc 0.75ohm - 0603/1608 - -55 to +125 - RoHS - Tape&Reel