BK1608TS601-T
Taiyo YudenFerrite Bead Inductor - Impedance 600ohm (+/-) 25 % (100MHz) - 0.35A - Rdc 0.351ohm - 0603/1608 - -55 to +125 - RoHS - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
BK1608TS601-T
Alias/AKA:
LFBK1608TS601-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Family:
BK
Dimension:
1.75 x 0.95 x 0.95mm mm
Impedance:
600 Ohm
Maximum DC Current:
0.35 A
Case Size:
06035570
Life Cycle:
Discontinued
Ferrite Bead Inductor - Impedance 600ohm (+/-) 25 % (100MHz) - 0.35A - Rdc 0.351ohm - 0603/1608 - -55 to +125 - RoHS - Tape&Reel
Search Keywords:
BK1608TS601T
This product is discontinued, but still in stock
IN STOCK:
3
Ships today, if you order in
You may purchase in-stock quantity up to 3
Minimum Order:
4000
Available in less than min:
3
Multiple:
4000
Quantity
Unit Price
Ext. Price
1
$0.0331
$0.0331
4,000
$0.0301
$120.4000
8,000
$0.0277
$221.6000
16,000
$0.0220
$352.0000
32,000
+
$0.0217
$694.4000
Product Guides