BK2125HS431-T
Taiyo YudenFerrite Bead Inductor - Impedance 430ohm (+/-) 25 % (100MHz) - 0.5A - Rdc 0.25ohm - 0805/2012 - -55 to +125 - RoHS - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
BK2125HS431-T
Alias/AKA:
LFBK2125HS431-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Impedance:
430 Ohm
Family:
BK
Dimension:
2.3 x 1.45 x 1.05mm mm
Maximum DC Current:
0.5 A
Case Size:
08055570
Life Cycle:
Discontinued
Ferrite Bead Inductor - Impedance 430ohm (+/-) 25 % (100MHz) - 0.5A - Rdc 0.25ohm - 0805/2012 - -55 to +125 - RoHS - Tape&Reel
Search Keywords:
BK2125HS431T
This product is discontinued, but still in stock
IN STOCK:
16,001
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Quantity
Unit Price
Ext. Price
4,000
$0.0388
$155.200
8,000
$0.0356
$284.800
16,000
$0.0287
$459.200
32,000
+
$0.0281
$899.200
Product Guides