BK32164L241-T
Taiyo YudenFerrite Beads Multi-Layer Array 240Ohm 25% 100MHz 150mA 750mOhm DCR 1206 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
BK32164L241-T
Alias/AKA:
LFBK32164L241-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Dimension:
3.4 x 1.8 x 0.9mm mm
Family:
BK
Impedance:
240 Ohm
Case Size:
1206
Maximum DC Current:
0.15 A
Life Cycle:
Discontinued
Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 150mA 750mOhm DCR 1206 T/R
Search Keywords:
BK32164L241T
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
12,000
Can Ship immediately
Product Guides