help desk software
DATA SHEET

BKP0603HS121-T

Taiyo Yuden

Ferrite Bead Inductor - Impedance 120ohm (+/-) 25 % (100MHz) - 0.85A - Rdc 0.15ohm - 0201/0603 - -55 to +85 - RoHS - Tape&Reel .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
BKP0603HS121-T
Alias/AKA:
LFBKP0603HS121-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15000
Package Type:
Reel
Maximum DC Current:
850 mA
Case Size:
0201
Impedance:
120 Ohm
Family:
BK
Dimension:
0.63 x 0.33 x 0.33 mm
Life Cycle:
Discontinued
The Taiyo Yuden BKP0603HS121-T is a high-quality ferrite bead inductor designed to reduce noise and interference in electronic circuits. It has an impedance of 120ohm with a tolerance of +/- 25% at a frequency of 100MHz. This compact 0201/0603 size component can handle a maximum current of 0.85A and has a low DC resistance of 0.15ohm. Operating within a wide temperature range of -55 to +85 degrees Celsius, it is suitable for various applications. The BKP0603HS121-T is RoHS-compliant and supplied in tape and reel packaging.
Search Keywords:
BKP0603HS121T
   This product has been discontinued by the supplier
Minimum Order:
15000
Multiple:
15000
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides