BKP1005EM221-T
Taiyo YudenFerrite Bead Inductor - Impedance 220ohm (+/-) 25 % (100MHz) - 1A - Rdc 0.15ohm - 0402/1005 - -55 to +85 - RoHS - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
BKP1005EM221-T
Alias/AKA:
LFBKP1005EM221-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Family:
BK
Dimension:
1.05 x 0.55 x 0.55mm mm
Impedance:
220 Ohm
Maximum DC Current:
1 A
Case Size:
04025570
Life Cycle:
Discontinued
Ferrite Bead Inductor - Impedance 220ohm (+/-) 25 % (100MHz) - 1A - Rdc 0.15ohm - 0402/1005 - -55 to +85 - RoHS - Tape&Reel
Search Keywords:
BKP1005EM221T
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
10000
Available in less than min:
1
Multiple:
10000
Quantity
Unit Price
Ext. Price
1
$0.0413
$0.0413
10,000
$0.0375
$375.0000
20,000
$0.0146
$292.0000
30,000
$0.0145
$435.0000
40,000
+
$0.0144
$576.0000
Product Guides