help desk software
DATA SHEET

BRC1608TR50M6

Taiyo Yuden

Inductor Power Chip Wirewound 0.5uH 20% 6MHz Ferrite 1.05A 0.117Ohm DCR 0603 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
BRC1608TR50M6
Alias/AKA:
LQBRC1608TR50M6
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Inductance:
0.5 uH
Type:
Power Chip7105
Impedance:
N/A
Tolerance:
207104%
Technology:
Wirewound7103
Maximum DC Current:
1.05 A
Maximum DC Resistance:
0.117 Ohm
Operating Temperature:
-40 to 105 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Inductor Power Chip Wirewound 0.5uH 20% 6MHz Ferrite 1.05A 0.117Ohm DCR 0603 T/R
Search Keywords:
BRC1608TR50M6
IN STOCK: 3,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.1145
$343.500
6,000
$0.1099
$659.400
9,000
$0.1083
$974.700
12,000
$0.1066
$1,279.200
27,000
$0.1043
$2,816.100
51,000
$0.1005
$5,125.500
102,000
$0.0990
$10,098.000
150,000 +
$0.0975
$14,625.000
Tools/3D Models
Product Guides