help desk software
DATA SHEET

CB2518T470K

Taiyo Yuden

Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.42A 1.235Ohm DCR 1007 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
CB2518T470K
Alias/AKA:
LQCB2518T470K
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Inductance:
47 uH
Type:
Power Chip7105
Impedance:
N/A
Tolerance:
107104%
Technology:
Wirewound7103
Maximum DC Current:
0.42 A
Maximum DC Resistance:
1.235 Ohm
Operating Temperature:
-40 to 105 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Life Cycle:
Discontinued
Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.42A 1.235Ohm DCR 1007 T/R
Search Keywords:
CB2518T470K
   This product has been discontinued by the supplier
Minimum Order:
2000
Multiple:
2000
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides