help desk software
DATA SHEET

CM04RC09T

Taiyo Yuden

Common Mode Chokes Dual 270Ohm 200MHz 3A 30mOhm DCR SMD Embossed T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
CM04RC09T
Alias/AKA:
LRCM04RC09T
RoHS:
Yes
HTS:
8504500000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Reel
Family:
CM
Dimension:
5.4 x 9.5 x 4.7 mm
Attenuation:
N/A
Configuration:
Dual
Impedance:
270 Ohm
Life Cycle:
Discontinued
Common Mode Chokes Dual 270Ohm 200MHz 3A 30mOhm DCR SMD Embossed T/R
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 3
Can Ship immediately
Tools/3D Models
Product Guides