Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
CPPAS1840LA2R3566
Alias/AKA:
PAS1840LA2R3566
RoHS:
Yes
HTS:
8532290040
COO:
JP
Supplier Standard Pack
50
Package Type:
Bulk
Capacitance Value:
56 F
Voltage:
2.3 VDC
Equivalent Series Resistance:
N/A
Leakage Current:
N/A
Mounting:
Through Hole
Dimension:
N/A
Operating Temperature:
-25 to 60 °C
Lead Pitch For Radial:
N/A
Tolerance:
20 %
Life Cycle:
Discontinued
Cap Supercap 56F 2.3V 20% Radial Cylindrical 60°C
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
50
Ships today, if you order in
Product Guides