help desk software
DATA SHEET

EMK212ABJ106KG-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 16VDC - X5R - 0805 - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
EMK212ABJ106KG-T
Alias/AKA:
CEEMK212ABJ106KG-T
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Capacitance Value:
102227uF
Voltage:
162253VDC
Package/Case:
08052239
Tolerance:
102252%
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 16VDC - X5R - 0805 - Tape&Reel
Search Keywords:
EMK212ABJ106KGT
  Possible Replacement options available.  See Alternatives
IN STOCK: 297,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.0202
$60.600
9,000
$0.0190
$171.000
27,000
$0.0180
$486.000
51,000
$0.0176
$897.600
102,000
$0.0173
$1,764.600
150,000
$0.0171
$2,565.000
252,000
$0.0168
$4,233.600
501,000 +
$0.0166
$8,316.600
Tools/3D Models
Product Guides