help desk software
DATA SHEET

EMK212B7474KD-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 16VDC - X7R - 0805 - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
EMK212B7474KD-T
Alias/AKA:
CEEMK212B7474KD-T
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Capacitance Value:
0.47 uF
Voltage:
16 VDC
Package/Case:
0805
Tolerance:
10 %
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 16VDC - X7R - 0805 - Tape&Reel
Search Keywords:
EMK212B7474KDT
IN STOCK: 40,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0447
$178.800
8,000
$0.0409
$327.200
28,000
$0.0372
$1,041.600
52,000
$0.0368
$1,913.600
100,000
$0.0296
$2,960.000
152,000
$0.0293
$4,453.600
252,000
$0.0290
$7,308.000
500,000 +
$0.0287
$14,350.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides