help desk software
DATA SHEET

EMK325BJ106KN-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 16VDC - X5R - 1210 - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
EMK325BJ106KN-T
Alias/AKA:
CEEMK325BJ106KN-T
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Capacitance Value:
102227uF
Voltage:
162253VDC
Package/Case:
12102239
Tolerance:
102252%
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 16VDC - X5R - 1210 - Tape&Reel
Search Keywords:
EMK325BJ106KNT
IN STOCK: 38,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.0961
$192.200
4,000
$0.0951
$380.400
6,000
$0.0941
$564.600
8,000
$0.0885
$708.000
26,000
$0.0839
$2,181.400
50,000
$0.0780
$3,900.000
100,000
$0.0722
$7,220.000
150,000 +
$0.0715
$10,725.000
Older Equivalent
EMK325F106ZH-T
EMK325F106ZH-T
VIEW PRODUCT
Tools/3D Models
Product Guides