help desk software
DATA SHEET

FBA04HA450AB-00

Taiyo Yuden

Ferrite Beads Axial 45Ohm 50MHz 7A 10mOhm DCR Ammo

RoHS Compliant
Ammo Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FBA04HA450AB-00
Alias/AKA:
FBFBA04HA450AB-00
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Ammo
Case Size:
N/R
Maximum DC Current:
7 A
Family:
FB
Impedance:
45 Ohm
Dimension:
4.8 x 3.7mm mm
Life Cycle:
Discontinued
Ferrite Beads Axial 45Ohm 50MHz 7A 10mOhm DCR Ammo
Search Keywords:
FBA04HA450AB00
  This product is discontinued, but still in stock
IN STOCK: 449
Ships today, if you order in
Minimum Order:
290
Enter Quantity
Quantity
Unit Price
Ext. Price
290
$0.088
$25.520
500 +
$0.084
$42.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides