help desk software
DATA SHEET

FBA04HA450NA-00

Taiyo Yuden

Ferrite Beads Axial 45Ohm 50MHz 7A 10mOhm DCR Ammo

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FBA04HA450NA-00
RoHS:
Yes
HTS:
8504500000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Dimension:
4.8 x 3.7 mm
Case Size:
N/R
Maximum DC Current:
7 A
Family:
FB
Impedance:
45 Ohm
Life Cycle:
Discontinued
Ferrite Beads Axial 45Ohm 50MHz 7A 10mOhm DCR Ammo
Search Keywords:
FBA04HA450NA00
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
FBA04HA450AB-00
FBA04HA450AB-00
VIEW PRODUCT
Tools/3D Models
Product Guides