Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FBA04HA450RS-00
RoHS:
Yes
HTS:
8504500000
COO:
CN
Supplier Standard Pack
2000
Package Type:
Bulk
Dimension:
4.8 x 3.7 mm
Case Size:
N/R
Impedance:
45 Ohm
Family:
FB
Maximum DC Current:
7 A
Life Cycle:
Discontinued
Ferrite Beads Axial 45Ohm 50MHz 7A 10mOhm DCR Ammo
Search Keywords:
FBA04HA450RS00
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides