help desk software
DATA SHEET

FBMH1608HL121-T

Taiyo Yuden

Ferrite Beads Power Chip 120Ohm 25% 100MHz 1.2A 0.13Ohm DCR 0603 Automotive T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FBMH1608HL121-T
Alias/AKA:
FCFBMH1608HL121-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Impedance:
120 Ohm
Maximum DC Current:
1.2 A
Dimension:
1.7 x 0.9 x 0.9mm mm
Family:
FB
Case Size:
06035570
Ferrite Beads Power Chip 120Ohm 25% 100MHz 1.2A 0.13Ohm DCR 0603 Automotive T/R
Search Keywords:
FBMH1608HL121T
IN STOCK: 12,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0495
$198.000
8,000
$0.0475
$380.000
12,000
$0.0468
$561.600
28,000
$0.0461
$1,290.800
52,000
$0.0451
$2,345.200
100,000
$0.0434
$4,340.000
152,000
$0.0428
$6,505.600
252,000 +
$0.0421
$10,609.200
Tools/3D Models
Product Guides