FBMH1608HM101-T
Taiyo YudenFerrite Beads Power Chip 100Ohm 25% 100MHz 2.5A 0.035Ohm DCR 0603 Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FBMH1608HM101-T
Alias/AKA:
FCFBMH1608HM101-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
REEL
Impedance:
100 Ohm
Maximum DC Current:
2.5 A
Dimension:
1.7 x 0.9 x 0.9mm mm
Family:
FB
Case Size:
06035570
Ferrite Beads Power Chip 100Ohm 25% 100MHz 2.5A 0.035Ohm DCR 0603 Automotive T/R
Search Keywords:
FBMH1608HM101T
IN STOCK:
2,720
Ships today, if you order in
You may purchase in-stock quantity up to 2,720
Minimum Order:
4000
Available in less than min:
2720
Multiple:
4000
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0545
$0.0545
4,000
$0.0495
$198.0000
8,000
$0.0475
$380.0000
12,000
$0.0468
$561.6000
28,000
$0.0461
$1,290.8000
52,000
$0.0451
$2,345.2000
100,000
$0.0434
$4,340.0000
152,000
$0.0428
$6,505.6000
252,000
+
$0.0421
$10,609.2000
Product Guides