help desk software
DATA SHEET

FBMH1608HM102-T

Taiyo Yuden

Ferrite Beads Power Chip 1KOhm 25% 100MHz 0.6A 0.35Ohm DCR 0603 Automotive T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FBMH1608HM102-T
Alias/AKA:
FCFBMH1608HM102-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Dimension:
1.7 x 0.9 x 0.9mm mm
Impedance:
1 KOhm
Maximum DC Current:
0.6 A
Family:
FB
Case Size:
06035570
Ferrite Beads Power Chip 1KOhm 25% 100MHz 0.6A 0.35Ohm DCR 0603 Automotive T/R
Search Keywords:
FBMH1608HM102T
IN STOCK: 0
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0512
$204.800
8,000
$0.0490
$392.000
12,000
$0.0483
$579.600
28,000
$0.0475
$1,330.000
52,000
$0.0463
$2,407.600
100,000
$0.0445
$4,450.000
152,000
$0.0438
$6,657.600
252,000 +
$0.0431
$10,861.200
Tools/3D Models
Product Guides