FBMH1608HM221-T
Taiyo YudenFerrite Beads Power Chip 220Ohm 25% 100MHz 1.8A 0.07Ohm DCR 0603 Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FBMH1608HM221-T
Alias/AKA:
FCFBMH1608HM221-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
REEL
Dimension:
1.7 x 0.9 x 0.9mm mm
Impedance:
220 Ohm
Maximum DC Current:
1.8 A
Family:
FB
Case Size:
06035570
Ferrite Beads Power Chip 220Ohm 25% 100MHz 1.8A 0.07Ohm DCR 0603 Automotive T/R
Search Keywords:
FBMH1608HM221T
IN STOCK:
6,384
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0495
$198.000
8,000
$0.0475
$380.000
12,000
$0.0468
$561.600
28,000
$0.0461
$1,290.800
52,000
$0.0451
$2,345.200
100,000
$0.0434
$4,340.000
152,000
$0.0428
$6,505.600
252,000
+
$0.0421
$10,609.200
Product Guides