help desk software
DATA SHEET

FBMH2012HM121-T

Taiyo Yuden

Ferrite Beads Power Chip 120Ohm 25% 100MHz 2.5A 0.032Ohm DCR 0805 Automotive T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FBMH2012HM121-T
Alias/AKA:
FCFBMH2012HM121-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Dimension:
2.2 x 1.45 x 1.05mm mm
Impedance:
120 Ohm
Maximum DC Current:
2.5 A
Family:
FB
Case Size:
08055570
Ferrite Beads Power Chip 120Ohm 25% 100MHz 2.5A 0.032Ohm DCR 0805 Automotive T/R
Search Keywords:
FBMH2012HM121T
IN STOCK: 8,000
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0525
$210.000
8,000
$0.0504
$403.200
12,000
$0.0496
$595.200
28,000
$0.0478
$1,338.400
52,000
$0.0471
$2,449.200
100,000
$0.0461
$4,610.000
152,000
$0.0454
$6,900.800
252,000 +
$0.0447
$11,264.400
Tools/3D Models
Product Guides