FBMH2012HM221-T8
Taiyo YudenChip Bead 220Ohm 2A 60mOhm 2-Pin 0805 Paper T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FBMH2012HM221-T8
Alias/AKA:
FCFBMH2012HM221-T8
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
REEL
The Taiyo Yuden part FBMH2012HM221-T8 is a compact surface mount ferrite bead that offers reliable and effective filtering for electronic circuits. With a compact size of 2.0mm x 1.25mm x 1.25mm, this ferrite bead is designed to be easily integrated into various electronic applications, including smartphones, tablets, laptops, and more.This ferrite bead is constructed with high-quality materials to ensure excellent performance and durability. It is built to suppress electromagnetic interference (EMI) and radio frequency interference (RFI) generated by electrical components, reducing noise and enhancing signal integrity.With a rated current of 600mA, this ferrite bead can handle a wide range of current requirements, making it suitable for various circuit designs. It offers a nominal impedance of 220 Ohms at 100MHz, effectively attenuating unwanted frequencies within the operating frequency range.The FBMH2012HM221-T8 features a robust design that can withstand harsh operating conditions, ensuring long-lasting performance. It has an operating temperature range of -55°C to +125°C, making it suitable for use in demanding environments.Overall, the Taiyo Yuden part FBMH2012HM221-T8 is a high-quality ferrite bead that provides efficient noise suppression and reliable filtering capabilities. Its compact size, high current rating, and excellent performance make it an ideal choice for various electronic applications.
Search Keywords:
FBMH2012HM221T8
IN STOCK:
0
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0723
$289.200
8,000
$0.0692
$553.600
12,000
$0.0681
$817.200
28,000
$0.0654
$1,831.200
52,000
$0.0644
$3,348.800
100,000
$0.0628
$6,280.000
152,000
$0.0618
$9,393.600
252,000
+
$0.0609
$15,346.800