help desk software
DATA SHEET

FBMH3216HM501NT

Taiyo Yuden

Ferrite Beads Power Chip 500Ohm 30% 100MHz 2A 0.07Ohm DCR 1206 Automotive T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FBMH3216HM501NT
Alias/AKA:
FCFBMH3216HM501NT
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Impedance:
500 Ohm
Case Size:
1206
Family:
FB
Maximum DC Current:
2 A
Dimension:
3.5 x 1.8 x 1.8mm mm
Ferrite Beads Power Chip 500Ohm 30% 100MHz 2A 0.07Ohm DCR 1206 Automotive T/R
Search Keywords:
FBMH3216HM501NT
IN STOCK: 286
Ships today, if you order in
You may purchase in-stock quantity up to 286
Minimum Order:
2000
Available in less than min:
286
Multiple:
2000
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0875
$0.0875
2,000
$0.0795
$159.0000
4,000
$0.0784
$313.6000
6,000
$0.0763
$457.8000
8,000
$0.0752
$601.6000
26,000
$0.0724
$1,882.4000
50,000
$0.0698
$3,490.0000
100,000
$0.0687
$6,870.0000
150,000 +
$0.0677
$10,155.0000
Tools/3D Models
Product Guides