FBMH3225HM102NT
Taiyo YudenFerrite Beads Power Chip 1KOhm 30% 100MHz 2A 0.1Ohm DCR 1210 Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FBMH3225HM102NT
Alias/AKA:
FCFBMH3225HM102NT
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
REEL
Maximum DC Current:
2 A
Dimension:
3.5 x 2.8 x 2.8mm mm
Family:
FB
Impedance:
1 KOhm
Case Size:
12105570
Ferrite Beads Power Chip 1KOhm 30% 100MHz 2A 0.1Ohm DCR 1210 Automotive T/R
Search Keywords:
FBMH3225HM102NT
IN STOCK:
8,180
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1308
$130.800
3,000
$0.1265
$379.500
5,000
$0.1239
$619.500
8,000
$0.1210
$968.000
25,000
$0.1170
$2,925.000
50,000
$0.1158
$5,790.000
100,000
+
$0.1147
$11,470.000
DOWNLOADS