FBMH3225HM202NT
Taiyo YudenFerrite Beads Power Chip 2KOhm 30% 100MHz 1.2A 0.13Ohm DCR 1210 Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FBMH3225HM202NT
Alias/AKA:
FCFBMH3225HM202NT
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Case Size:
1210
Dimension:
3.5 x 2.8 x 2.8mm mm
Family:
FB
Impedance:
2 KOhm
Maximum DC Current:
1.2 A
Ferrite Beads Power Chip 2KOhm 30% 100MHz 1.2A 0.13Ohm DCR 1210 Automotive T/R
Search Keywords:
FBMH3225HM202NT
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1511
$151.100
3,000
$0.1450
$435.000
5,000
$0.1428
$714.000
8,000
$0.1407
$1,125.600
25,000
$0.1326
$3,315.000
50,000
$0.1306
$6,530.000
100,000
+
$0.1287
$12,870.000
Product Guides